
Dual color LED emitter featuring yellow and green illumination. This diffused, T-1 3/4 (5mm) standard LED has a plastic package with radial leads for through-hole mounting. It operates with a 20mA forward current, offers a luminous intensity of 20mcd, and a 65° viewing angle. The component is RoHS compliant, lead-free, and has a maximum power dissipation of 135mW.
Broadcom HLMP-4015 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Depth | 6.1mm |
| Diameter | 4.57mm |
| Forward Current | 20mA |
| Height | 9.19mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Circular, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-4015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
