
Plastic LED mounting hardware designed for through-hole applications. Features a 5.08mm inside diameter and 9.27mm body length, with a 6.1mm width and 6.35mm height. Constructed from Nylon and PVC, this black component offers UL94 V-0 flammability rating and is RoHS compliant. Supplied in bulk packaging with 2000 units per package.
Broadcom HLMP-5029 technical specifications.
| Body Length | 9.27mm |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Inside Diameter | 5.08mm |
| Lead Free | Lead Free |
| Material | Nylon, PVC |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HLMP-5029 |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-5029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
