Single color LED emitter, standard red illumination, featuring a diffused dome lens. This component offers a 90° viewing angle and a luminous intensity of 1.2mcd at a forward current of 10mA. Operating temperature range is -55°C to 100°C, with a reverse voltage rating of 5V and a wavelength of 640nm. The LED is packaged in a T-3/4 size with axial termination, suitable for through-hole and panel mounting.
Broadcom HLMP-6000 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.34mm |
| Lens Color | Red |
| Lens Style | Dome, Round, Convex, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial, Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Viewing Angle | 90° |
| Wavelength | 640nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.