Broadcom HLMP-6000-E0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Length | 510um |
| Length | 2.08mm |
| Lens Color | Red |
| Lens Style | Round, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 640nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6000-E0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
