
Single color LED emitter, red illumination, featuring a diffused, colored, circular lens with a 90° viewing angle. This standard LED operates with a forward current of 50mA and a reverse voltage of 5V, emitting light at a wavelength of 655nm with a luminous intensity of 1.2mcd. Packaged in a T-3/4 plastic package with an axial leaded design for through-hole mounting, it measures 1.78mm in diameter and 2.21mm in depth. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Broadcom HLMP-6000-E001S technical specifications.
| Package/Case | Axial |
| Color | Red |
| Depth | 2.21mm |
| Diameter | 1.78mm |
| Forward Current | 50mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 2.34mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 655nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6000-E001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
