Single Color LED emitter featuring high efficiency red illumination. This diffused, tinted, round domed LED has a 1.91mm lens size and a 90° viewing angle. Operating with a forward current of 30mA, it offers a luminous intensity of 10mcd at a 626nm wavelength. The component is lead-free, RoHS compliant, and designed for through-hole mounting with axial leads.
Broadcom HLMP-6300 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.08mm |
| Lens Color | Red |
| Lens Size | 1.91mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| DC Rated Voltage | 6V |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.