Single color LED emitter, high efficiency red illumination, featuring a diffused, tinted, dome-shaped lens. This surface-mount component operates with a 10mA forward current and 5V reverse voltage, emitting light at a 626nm wavelength with a luminous intensity of 10mcd. The T-3/4 package measures 2.08mm in length, 2.21mm in width and depth, and 2.92mm in height, with a 90° viewing angle. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Broadcom HLMP-6300-F0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 510um |
| Length | 2.08mm |
| Lens Color | Red |
| Lens Style | Round, Diffused, Tinted, Dome, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 90° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6300-F0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.