High-efficiency red single-color LED emitter, featuring a diffused, red, round lens. This surface-mount component operates with a forward current of 30mA and a reverse voltage of 5V, delivering a luminous intensity of 10mcd at a wavelength of 626nm. Encased in a T-3/4 plastic package with dimensions of 2.34mm (L) x 2.21mm (W) x 2.92mm (H), it offers a wide 90° viewing angle and operates within a temperature range of -40°C to 85°C. The LED is RoHS compliant and supplied on tape and reel.
Broadcom HLMP-6300-F0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Red |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6300-F0031 to view detailed technical specifications.
No datasheet is available for this part.