
High-efficiency red single-color LED emitter featuring a T-3/4 package with a 1.78mm diameter. This surface-mount device (SMD/SMT) offers a clear, diffused, colorless circular lens and a 28° viewing angle. It operates with a forward current of 30mA, a reverse voltage of 5V, and emits light at a wavelength of 626nm with a luminous intensity of 40mcd. The plastic package measures 2.34mm (L) x 2.21mm (W) x 2.92mm (H), with a depth of 2.21mm, and is RoHS compliant, suitable for operating temperatures from -40°C to 85°C.
Broadcom HLMP-6305-L0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6305-L0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.