Single color yellow LED emitter, T-3/4 package with diffused, domed lens. Features a 585nm wavelength, 9mcd luminous intensity at 10mA forward current, and a 90° viewing angle. Axial package with 11mm lead length, suitable for through-hole mounting. Operating temperature range of -55°C to 100°C, with 5V reverse voltage. Lead-free and RoHS compliant.
Broadcom HLMP-6400 technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.08mm |
| Lens Color | Yellow |
| Lens Size | 1.91mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial, Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.