Single Color Yellow LED emitter, featuring a T-3/4 package with a 1.78mm diffused, domed lens. This surface-mount device operates with a 10mA forward current, delivering 9mcd luminous intensity at a 585nm wavelength. It offers a wide 90° viewing angle and is housed in a plastic package, suitable for tape and reel packaging. Operating temperature range is -40°C to 85°C, with a 5V reverse voltage rating.
Broadcom HLMP-6400-F0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.21mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Length | 2.08mm |
| Lens Color | Yellow |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6400-F0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.