
Single color yellow LED emitter featuring a T-3/4 package with a 1.78mm diameter. This untinted, nondiffused LED offers a luminous intensity of 20mcd at a 20mA forward current and a 585nm wavelength. Designed for through-hole, axial, and surface mount applications, it boasts a 28° viewing angle and a colorless, diffused dome lens. Operating within a temperature range of -55°C to 100°C, this lead-free, RoHS-compliant component is supplied in bulk packaging.
Broadcom HLMP-6405 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.