
Single color LED emitter, green illumination, featuring a T-3/4 package with a 1.8mm diameter and 2.92mm height. This surface mount component offers a luminous intensity of 40mcd at a 10mA forward current and a 569nm wavelength. The untinted, diffused, colorless dome lens provides a 28° viewing angle. Operating within a -20°C to 100°C temperature range, this lead-free, RoHS compliant LED is supplied on tape and reel.
Broadcom HLMP-6505-L0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.21mm |
| Diameter | 1.8mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 11.68mm |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Untinted, NONDIFFUSED, Dome, Diffused, Colorless, Circular, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 28° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6505-L0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
