High-performance green LED emitter with a T-3/4 package, featuring a 1.78mm diameter and a clear, diffused, colorless circular lens. This single-element LED operates with a 30mA forward current, providing a luminous intensity of 40mcd at a 569nm wavelength. Designed for through-hole mounting, it offers a 28° viewing angle and operates within a temperature range of -20°C to 100°C. The plastic package is RoHS compliant.
Broadcom HLMP-6505-L001L technical specifications.
| Package/Case | Axial |
| Color | Green |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6505-L001L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.