
Single color, high-performance green LED emitter with a 569nm wavelength. Features a T-3/4, 1.78mm plastic package with a diffused, colorless, circular dome lens. Offers a luminous intensity of 40mcd at a 10mA forward current and a 28° viewing angle. Operates within a temperature range of -20°C to 100°C and supports both surface mount and through-hole mounting. This RoHS compliant component is lead-free and packaged on tape and reel.
Broadcom HLMP-6505-L0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.21mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 569nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6505-L0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.