High-performance green standard LED emitter, featuring a T-3/4 package with a 1.78mm lens diameter. This single-element, surface-mount device offers a luminous intensity of 40mcd and a 28° viewing angle, operating with a 30mA forward current. The untinted, nondiffused, colorless domed lens provides clear illumination. It is RoHS compliant and lead-free, with a temperature range of -40°C to 100°C.
Broadcom HLMP-6505-L0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.44mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Untinted, NONDIFFUSED, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 28° |
| Wavelength | 569nm |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6505-L0031 to view detailed technical specifications.
No datasheet is available for this part.