
Single color LED emitter, high efficiency red illumination. Features a diffused, colored, circular lens with a 90° viewing angle and 5mcd luminous intensity. Operates with a 30mA forward current and 5V reverse voltage, within a -55°C to 100°C temperature range. Available in a bulk package of 1000 units, with through-hole and surface mount compatibility.
Broadcom HLMP-6600 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.34mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Length | 2.34mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| Viewing Angle | 90° |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.