Broadcom HLMP-6600-G0010 technical specifications.
| Color | Red |
| Current | 30mA |
| Depth | 2.82mm |
| Forward Current | 9.6mA |
| Illumination Color | Red |
| Length | 6.6mm |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-6xxx |
| Viewing Angle | 90° |
| Voltage Rating | 5V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6600-G0010 to view detailed technical specifications.
No datasheet is available for this part.