
Single Color LED emitter, High Efficiency Red illumination, featuring a diffused, tinted, dome, round lens. This component operates with a 10mA typical current and a 30mA forward current, at a 1.8V DC rated voltage. It offers a luminous intensity of 2mcd and a 90° viewing angle, with a wavelength of 626nm. The LED is housed in a T-3/4 plastic package with a 1.8mm diameter and 2.82mm depth, designed for through-hole mounting. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Broadcom HLMP-6620-F0010 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 10mA |
| Depth | 2.82mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Lens Style | Diffused, Tinted, Dome, Round, Circular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-6xxx |
| Viewing Angle | 90° |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6620-F0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
