Broadcom HLMP-6620-F001S technical specifications.
| Package/Case | Axial |
| Color | Red |
| Height | 2.92mm |
| Illumination Color | Red |
| Length | 2.08mm |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6620-F001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.