Broadcom HLMP-6700-G0010 technical specifications.
| Color | Yellow |
| Current | 13mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HLMP-6xxx |
| Viewing Angle | 90° |
| Voltage Rating | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6700-G0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.