Single color yellow LED emitter, diffused, round domed lens style, 1.78mm lens size, 2.08mm length, 2.21mm width, 2.34mm depth, 2.92mm height. Features 585nm wavelength, 2mcd luminous intensity, 90° viewing angle, and 20mA forward current. Operates from -55°C to 100°C, with 5V reverse voltage. Through-hole mounting, axial package, lead-free, RoHS compliant.
Broadcom HLMP-6720 technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Depth | 2.34mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.08mm |
| Lens Color | Yellow |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.