Single color LED emitter, yellow illumination, featuring a diffused, tinted, round, domed, circular lens with a 3mm diameter. This through-hole component operates with a forward current of 20mA and a voltage rating of 2V, delivering a luminous intensity of 2mcd at a wavelength of 583nm. The T-3/4 package measures 6.6mm in length and 2.82mm in depth, with a 1.78mm diameter. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
Broadcom HLMP-6720-F0010 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 2.82mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 6.6mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Circular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-6xxx |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 90° |
| Voltage Rating | 2V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6720-F0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.