Single color, yellow diffused LED emitter with a T-3/4 package. Features a 1.78mm diffused, domed, circular lens and a 90° viewing angle. Operates with a 3.5mA forward current and 5V reverse voltage, delivering 2mcd luminous intensity at a 583nm wavelength. Surface mountable in a plastic package, this RoHS compliant component is supplied on tape and reel.
Broadcom HLMP-6720-F0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.21mm |
| Forward Current | 3.5mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Length | 2.08mm |
| Lens Color | Yellow |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 583nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6720-F0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.