
Single-color green LED emitter, diffused dome lens, T-3/4 package. Features 569nm wavelength, 2mcd luminous intensity, and a 90° viewing angle. Operates with a 3.5mA typical current and 2.1V DC rated voltage, with a maximum forward current of 30mA. Through-hole mounting, axial leaded, with a 5V reverse voltage rating. RoHS compliant, operating temperature range from -20°C to 100°C.
Broadcom HLMP-6820-F0010 technical specifications.
| Color | Green |
| Current | 3.5mA |
| Depth | 2.82mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 6.6mm |
| Lens Style | Diffused, Dome, Circular |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-6xxx |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 90° |
| Voltage Rating | 5V |
| DC Rated Voltage | 2.1V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-6820-F0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
