Single color LED emitter, high efficiency red illumination. Features a tinted diffused dome lens style with a 90° viewing angle. Operates with a forward current of 10mA and a maximum current of 30mA, with a DC rated voltage of 1.8V. This lead-free, RoHS compliant component is available in a T-3/4 plastic package, suitable for both surface mount and through-hole applications.
Broadcom HLMP-7000-D0010 technical specifications.
| Color | Red |
| Current | 30mA |
| Depth | 2.82mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-70xx |
| Viewing Angle | 90° |
| Voltage Rating | 5V |
| DC Rated Voltage | 1.8V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-7000-D0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.