
Single Color LED emitter, High Efficiency Red, featuring a diffused, tinted red lens in a T-3/4 plastic package. Surface mountable with a 1.78mm diameter, this component offers a 90° viewing angle and a luminous intensity of 1mcd at a 626nm wavelength. Operates with a 30mA forward current and a 5V reverse voltage, within a -40°C to 100°C temperature range. Packaged on tape and reel for efficient assembly.
Broadcom HLMP-7000-D0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Length | 2.34mm |
| Lens Color | Red |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 626nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-7000-D0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.