Single color yellow LED emitter, featuring a diffused, tinted lens with a round, domed, convex, circular style. This component offers a luminous intensity of 0.6mcd at a forward current of 20mA, with a peak wavelength of 585nm. Designed for through-hole and surface mount applications, it operates within a temperature range of -55°C to 100°C and is lead-free and RoHS compliant.
Broadcom HLMP-7019 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Yellow |
| Lens Size | 1.91mm |
| Lens Style | Round, Domed, Convex, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-7019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.