Single Color Yellow LED Emitter, T-3/4 package, featuring a diffused, colored, circular lens. This surface mount component operates with a 20mA forward current and 5V reverse voltage, emitting light at a 585nm wavelength with a luminous intensity of 0.6mcd. The LED has a 90° viewing angle and a diffused yellow lens. Packaged in tape and reel, this RoHS compliant component is designed for surface mount technology.
Broadcom HLMP-7019-D0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Length | 2.34mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-7019-D0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.