Single color yellow LED emitter, featuring a diffused, colored, circular lens style with a 90° viewing angle. This surface mount component operates with a 20mA forward current and a 5V reverse voltage, emitting light at a 583nm wavelength with a luminous intensity of 0.6mcd. Packaged in a T-3/4 plastic package, it measures 2.34mm in length, 2.21mm in width, and 2.92mm in height, with a depth of 2.21mm. Operating across a temperature range of -55°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Broadcom HLMP-7019-D0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Yellow |
| Length | 2.34mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 583nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-7019-D0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.