Broadcom HLMP-7040-D0010 technical specifications.
| Color | Green |
| Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 0.6mcd |
| Mount | Surface Mount, Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLMP-70xx |
| Viewing Angle | 90° |
| Voltage Rating | 5V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-7040-D0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
