High-performance green single-color LED emitter, featuring a diffused, domed, round lens with a 1.78mm diameter. This surface-mount device (SMD/SMT) operates with a 30mA forward current and a 5V reverse voltage, emitting light at a 569nm wavelength with a luminous intensity of 0.6mcd. Encased in a T-3/4 plastic package, it offers a wide 90° viewing angle and operates across a temperature range of -40°C to 100°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Broadcom HLMP-7040-D0011 technical specifications.
Download the complete datasheet for Broadcom HLMP-7040-D0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.