Broadcom HLMP-AB01-J0000 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 240mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AB01-J0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.