Broadcom HLMP-AB65-TW0DD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Lens Color | Blue |
| Lens Style | Elliptical, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1230mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 480nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AB65-TW0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.