
Single color red LED emitter, T-1 3/4 (5mm) package, featuring a clear, diffused, domed elliptical lens. Delivers 880mcd luminous intensity at a 630nm wavelength with a 35° viewing angle. Operates with a 50mA forward current and 20V reverse voltage, with 120mW power dissipation. Through-hole mount, lead-free, RoHS compliant, and rated for -40°C to 100°C operating temperature.
Broadcom HLMP-AD06-P0000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 31.6mm |
| Length | 5mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Elliptical, Domed, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 880mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AD06-P0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
