
Red, tinted, standard LED emitter featuring a 5mm, clear, domed elliptical lens. This through-hole component operates with a 20mA forward current, delivering 880mcd luminous intensity at a 630nm wavelength. The radial package has a 2.54mm lead pitch and 22.89mm lead length, with a 70° viewing angle. Designed for a wide operating temperature range of -40°C to 100°C, it is RoHS compliant and lead-free.
Broadcom HLMP-AD16-P0000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 22.89mm |
| Lead Pitch | 2.54mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 880mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AD16-P0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
