Broadcom HLMP-AD16-QTTDD technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Luminous Intensity | 880mcd |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AD16-QTTDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.