
Red LED emitter, T-1 3/4 package, featuring a 639nm wavelength and 50mA forward current. This through-hole component offers a luminous intensity of 2550mcd with a 35° viewing angle. Encased in a clear, domed elliptical lens, it operates within a -40°C to 100°C temperature range and has a maximum power dissipation of 120mW. Supplied in an ammo pack, this RoHS compliant component is designed for radial mounting.
Broadcom HLMP-AD16-STTDD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Length | 5mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2550mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AD16-STTDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
