Broadcom HLMP-AD85-RU0ZZ technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2850mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AD85-RU0ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.