Broadcom HLMP-AG63-X10ZZ technical specifications.
| Package/Case | Radial |
| Color | Red |
| Lens Color | Red |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2580mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AG63-X10ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.