Broadcom HLMP-AG70-Y10DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 3300mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AG70-Y10DD to view detailed technical specifications.
No datasheet is available for this part.