
Single color LED emitter, featuring an orange, domed, elliptical lens with a 5mm diameter. This through-hole component operates with a 50mA forward current, delivering a luminous intensity of 775mcd at a 590nm wavelength. It offers a 35° viewing angle and a maximum power dissipation of 120mW, with an operating temperature range of -40°C to 100°C. The LED is housed in a 5mm radial plastic package and is RoHS compliant.
Broadcom HLMP-AL01-LP000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Length | 5mm |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 775mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AL01-LP000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
