Broadcom HLMP-AL06-L00DD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 680mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AL06-L00DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.