Broadcom HLMP-AL06-NSRDD technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Orange |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AL06-NSRDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.