Broadcom HLMP-AL16-RSRDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 11.83mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 1.53cd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AL16-RSRDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.