Broadcom HLMP-AL60-WXSZZ technical specifications.
| Package/Case | Radial |
| Diameter | 5mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 70° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HLMP-AL60-WXSZZ to view detailed technical specifications.
No datasheet is available for this part.