Quick Jump:
Technical Specifications
Broadcom HLMP-AM01-Q00YY technical specifications.
General
Max Operating Temperature
80
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Compliance
RoHS
Yes
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False
Datasheet
Broadcom HLMP-AM01-Q00YY Datasheet
Download the complete datasheet for Broadcom HLMP-AM01-Q00YY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.