Broadcom HLMP-AM61-Z30YY technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Height | 11.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 3720mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AM61-Z30YY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.