
This green LED features a luminous intensity of 4475mcd and a viewing angle of 30°. It is packaged in a radial case with a through hole mount. The LED is available in a quantity of 2000 per ammo pack.
Broadcom HLMP-AM64-140ZZ technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.9mm |
| Lens Color | Green |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 4475mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AM64-140ZZ to view detailed technical specifications.
No datasheet is available for this part.