Broadcom HLMP-AM64-45CDD technical specifications.
| Color | Green |
| Lens Style | Diffused, Colored, Elliptical |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-AM64-45CDD to view detailed technical specifications.
No datasheet is available for this part.